One For All WM 2621 TV wall mount 32"-84" tiltable

Order Code:

19-3969

Brand: One For All MPN: WM 2621 EAN-13: 8716184064333
Qty Was Unit Price (Ex VAT)
1+ £21.66 £16.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 15/05/2026

One For All WM 2621, WM 2621, is a technically robust TV wall mount designed to accommodate screens ranging from 32 inches (81.3 cm) to 84 inches (213.4 cm). This tiltable wall bracket facilitates optimum viewing angles by allowing precise vertical adjustments, essentially enhancing ergonomic viewing comfort. Engineered to support substantial load capacities, the WM 2621 utilises durable materials ensuring stability and safety for large-format displays. These features make it ideal for use in domestic living spaces, boardrooms, and conference areas where altering a screens angle can dramatically improve visual engagement. The WM 2621 is a versatile solution within professional environments, aiding efficient spatial arrangements without compromising structural integrity.
Type TV wall mount
Colour Black
Depth 2.5cm
Dimensions (W x H x D) 67.9 x 20.6 x 2.5 cm
Distance to wall (max.) 25mm
Distance to wall (min.) 25mm
Height 20.6cm
Holder Type Tiltable
Max. load Capacity 80kg
Pneumatic technology No
Suitable For 81,3 cm (32") - 213,4 cm (84")
Tilt Range (bottom) 15°
Tilt Range (top) 15°
Weight 1.3kg
Width 67.9cm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot